
SVEB12-2S-D0 | |
|---|---|
DigiKey Part Number | 298-SVEB12-2S-D0-ND |
Manufacturer | |
Manufacturer Product Number | SVEB12-2S-D0 |
Description | PANDUIT SVEB12 EDGECLIP&TIE, 500 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.81" (46.00mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.81" (46.00mm) | |
Width | - | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Edge Clip | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.33672 | £1,683.60 |
| Unit Price without VAT: | £0.33672 |
|---|---|
| Unit Price with VAT: | £0.40406 |

