
STP28X5MIG | |
|---|---|
DigiKey Part Number | STP28X5MIG-ND |
Manufacturer | |
Manufacturer Product Number | STP28X5MIG |
Description | CAT 6A 28AWG SHIELDED PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.05000 | £33.05 |
| 10 | £30.73000 | £307.30 |
| 25 | £29.85120 | £746.28 |
| 50 | £29.20260 | £1,460.13 |
| 100 | £28.56680 | £2,856.68 |
| 250 | £27.74588 | £6,936.47 |
| 500 | £27.13978 | £13,569.89 |
| 1,000 | £26.54581 | £26,545.81 |
| 2,500 | £25.77915 | £64,447.88 |
| Unit Price without VAT: | £33.05000 |
|---|---|
| Unit Price with VAT: | £39.66000 |


