
SST4H-D0 | |
|---|---|
DigiKey Part Number | 298-20407-ND |
Manufacturer | |
Manufacturer Product Number | SST4H-D0 |
Description | CBL TIE LCK BLK 120LB 1.233' 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.75" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.233' (375.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | 2-Piece Design, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.67554 | £337.77 |
| 1,000 | £0.65980 | £659.80 |
| 1,500 | £0.65073 | £976.10 |
| 2,500 | £0.63942 | £1,598.55 |
| 3,500 | £0.63206 | £2,212.21 |
| 5,000 | £0.62432 | £3,121.60 |
| 12,500 | £0.60476 | £7,559.50 |
| 25,000 | £0.59027 | £14,756.75 |
| 50,000 | £0.57604 | £28,802.00 |
| Unit Price without VAT: | £0.67554 |
|---|---|
| Unit Price with VAT: | £0.81065 |


