Standard, Releasable Natural 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSC4H-S25-L

DigiKey Part Number
298-20392-ND
Manufacturer
Manufacturer Product Number
SSC4H-S25-L
Description
CBL TIE RELEAS NAT 120LB 1.299'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Releasable Natural 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Releasable
Length - Approximate
15.5"
Bundle Diameter
4.00" (101.60mm)
Width
0.300" (7.62mm)
Length - Actual
1.299' (396.00mm)
Mounting Type
Screw Mount, Mounting Hole
Tensile Strength
120 lbs (54.43 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.57000£1.57
10£1.46000£14.60
25£1.41600£35.40
50£1.38360£69.18
100£1.35180£135.18
250£1.31052£327.63
500£1.27992£639.96
1,000£1.24989£1,249.89
2,500£1.21100£3,027.50
Manufacturers Standard Package
Unit Price without VAT:£1.57000
Unit Price with VAT:£1.88400