
SRM19X18A1 | |
|---|---|
DigiKey Part Number | 298-23534-ND |
Manufacturer | |
Manufacturer Product Number | SRM19X18A1 |
Description | RACK MOUNT 19" (483MM) ADJUSTABL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Adjustable 18.000" L x 19.000" W (457.20mm x 482.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Adjustable | |
Size / Dimension | 18.000" L x 19.000" W (457.20mm x 482.60mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | R2P Series | |
Ventilation | Non-Vented | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £381.61000 | £381.61 |
| 5 | £362.55000 | £1,812.75 |
| 10 | £361.48100 | £3,614.81 |
| Unit Price without VAT: | £381.61000 |
|---|---|
| Unit Price with VAT: | £457.93200 |

