



SMP18A-M | |
|---|---|
DigiKey Part Number | 298-SMP18A-M-ND |
Manufacturer | |
Manufacturer Product Number | SMP18A-M |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 1.17" L x 1.17" W x 0.34" H (29.7mm x 29.7mm x 8.7mm) | |
For Use With/Related Products | Cable Ties | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.12209 | £610.45 |
| Unit Price without VAT: | £0.12209 |
|---|---|
| Unit Price with VAT: | £0.14651 |

