
SG450H-L0 | |
|---|---|
DigiKey Part Number | 298-9955-ND |
Manufacturer | |
Manufacturer Product Number | SG450H-L0 |
Description | CBL TIE LOCKING BLK 175LB 1.550' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.20" (132.08mm) 0.380" (9.70mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.550' (472.44mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 175 lbs (79.40 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 18.5" | Shelf Life 48 Months |
Bundle Diameter 5.20" (132.08mm) | Shelf Life Start Date of Manufacture |
Width 0.380" (9.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.13000 | £1.13 |
| 10 | £1.05100 | £10.51 |
| 25 | £1.01920 | £25.48 |
| 50 | £0.99600 | £49.80 |
| 100 | £0.97310 | £97.31 |
| 250 | £0.94352 | £235.88 |
| Unit Price without VAT: | £1.13000 |
|---|---|
| Unit Price with VAT: | £1.35600 |


