
SG200S-C | |
|---|---|
DigiKey Part Number | 298-9936-ND |
Manufacturer | |
Manufacturer Product Number | SG200S-C |
Description | CBL TIE LOCKING NAT 50LB 8.30" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.225" (5.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | SG200S-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.25" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.225" (5.70mm) | |
Length - Actual | 0.692' (210.80mm, 8.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.25700 | £2.57 |
| 25 | £0.25000 | £6.25 |
| 50 | £0.24440 | £12.22 |
| 100 | £0.23890 | £23.89 |
| 300 | £0.23030 | £69.09 |
| 500 | £0.22640 | £113.20 |
| 1,000 | £0.22120 | £221.20 |
| 2,500 | £0.21445 | £536.12 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |



