
SC8-50-S10-C | |
|---|---|
DigiKey Part Number | 298-13169-ND |
Manufacturer | |
Manufacturer Product Number | SC8-50-S10-C |
Description | CBL TIE LOCKING NAT 50LB 7.87" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.97" (50.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.05590 | £5.59 |
| 200 | £0.05460 | £10.92 |
| 300 | £0.05387 | £16.16 |
| 500 | £0.05298 | £26.49 |
| 700 | £0.05239 | £36.67 |
| 1,000 | £0.05177 | £51.77 |
| Unit Price without VAT: | £0.05590 |
|---|---|
| Unit Price with VAT: | £0.06708 |

