


S24-120-Q | |
|---|---|
DigiKey Part Number | 298-13116-ND |
Manufacturer | |
Manufacturer Product Number | S24-120-Q |
Description | CBL TIE LOCKING NAT 120LB 1.968' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 6.69" (170.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 23.5" | |
Bundle Diameter | 6.69" (170.00mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.968' (599.95mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £0.24760 | £6.19 |
| 50 | £0.24200 | £12.10 |
| 75 | £0.23880 | £17.91 |
| 125 | £0.23488 | £29.36 |
| 175 | £0.23229 | £40.65 |
| 250 | £0.22952 | £57.38 |
| 625 | £0.22259 | £139.12 |
| Unit Price without VAT: | £0.24760 |
|---|---|
| Unit Price with VAT: | £0.29712 |

