


S21-175-L0 | |
|---|---|
DigiKey Part Number | 298-13109-ND |
Manufacturer | |
Manufacturer Product Number | S21-175-L0 |
Description | CBL TIE LOCKING BLK 175LB 1.738' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.51" (140.00mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 20.75" | |
Bundle Diameter | 5.51" (140.00mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 1.738' (529.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £0.26840 | £13.42 |
| 100 | £0.26240 | £26.24 |
| 150 | £0.25900 | £38.85 |
| 250 | £0.25460 | £63.65 |
| 350 | £0.25177 | £88.12 |
| 500 | £0.24876 | £124.38 |
| 1,250 | £0.24122 | £301.52 |
| 2,500 | £0.23562 | £589.05 |
| 5,000 | £0.23011 | £1,150.55 |
| Unit Price without VAT: | £0.26840 |
|---|---|
| Unit Price with VAT: | £0.32208 |

