
S100X400TAT-A | |
|---|---|
DigiKey Part Number | 298-18081-ND |
Manufacturer | |
Manufacturer Product Number | S100X400TAT-A |
Description | LABEL SELF LAMINATING 1"X4" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 4.00" (25.4mm x 101.6mm) |
Datasheet | Datasheet |
Category | Material Polyvinylidene Fluoride (PVDF) |
Manufacturer Panduit Corp | For Use With/Related Products Thermal Transfer Printer |
Packaging Bulk | Shelf Life 48 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Self Laminating | Operating Temperature -54°C ~ 135°C |
Label Size 1.00" x 4.00" (25.4mm x 101.6mm) | Base Product Number |
Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.32330 | £808.25 |
| 5,000 | £0.31631 | £1,581.55 |
| 7,500 | £0.31229 | £2,342.18 |
| 12,500 | £0.30730 | £3,841.25 |
| 17,500 | £0.30405 | £5,320.88 |
| 25,000 | £0.30064 | £7,516.00 |
| Unit Price without VAT: | £0.32330 |
|---|---|
| Unit Price with VAT: | £0.38796 |

