
S100X225VBC | |
|---|---|
DigiKey Part Number | 298-23425-ND |
Manufacturer | |
Manufacturer Product Number | S100X225VBC |
Description | LABEL SELF LAMINATING BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue Self Laminating Label 1.00" x 2.25" (25.4mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 2.25" (25.4mm x 57.2mm) | |
Color | Blue | |
Material | Vinyl | |
For Use With/Related Products | Panduit LS8E (Hand-Held) | |
Operating Temperature | -46°C ~ 107°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £77.07000 | £770.70 |
| Unit Price without VAT: | £77.07000 |
|---|---|
| Unit Price with VAT: | £92.48400 |

