
S100X225VADY | |
|---|---|
DigiKey Part Number | 298-20355-ND |
Manufacturer | |
Manufacturer Product Number | S100X225VADY |
Description | LABEL SELF LAMINATNG 1X2.25" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 2.25" (25.4mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 2.25" (25.4mm x 57.2mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Dot-Matrix Printer | |
Operating Temperature | -40°C ~ 66°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.18121 | £906.05 |
| 10,000 | £0.17730 | £1,773.00 |
| 15,000 | £0.17505 | £2,625.75 |
| 25,000 | £0.17225 | £4,306.25 |
| 35,000 | £0.17043 | £5,965.05 |
| 50,000 | £0.16852 | £8,426.00 |
| Unit Price without VAT: | £0.18121 |
|---|---|
| Unit Price with VAT: | £0.21745 |

