Similar

S100X160FAI | |
|---|---|
DigiKey Part Number | 298-23422-ND |
Manufacturer | |
Manufacturer Product Number | S100X160FAI |
Description | LABEL SELF LAMINATING 1X1.6" WHT |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 1.60" (25.40mm x 40.64mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 1.00" x 1.60" (25.40mm x 40.64mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Ink Jet Printer | |
Operating Temperature | - | |
Base Product Number |


