
S100X150VDTY | |
|---|---|
DigiKey Part Number | 298-20350-ND |
Manufacturer | |
Manufacturer Product Number | S100X150VDTY |
Description | LABEL SELF LAMINATING GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 1.50" (25.4mm x 38.1mm) | |
Color | Green | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06666 | £333.30 |
| 10,000 | £0.06523 | £652.30 |
| 15,000 | £0.06440 | £966.00 |
| 25,000 | £0.06338 | £1,584.50 |
| 35,000 | £0.06271 | £2,194.85 |
| 50,000 | £0.06201 | £3,100.50 |
| Unit Price without VAT: | £0.06666 |
|---|---|
| Unit Price with VAT: | £0.07999 |

