
S050X150TAT-A | |
|---|---|
DigiKey Part Number | 298-23401-ND |
Manufacturer | |
Manufacturer Product Number | S050X150TAT-A |
Description | THERMTRANS, SELF-LAM LABEL, TEDL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.50" W x 1.50" L (12.7mm x 38.1mm); Cable O.D. 0.16" ~ 1.50" (4.1mm ~ 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" W x 1.50" L (12.7mm x 38.1mm); Cable O.D. 0.16" ~ 1.50" (4.1mm ~ 38.1mm) | |
Color | White | |
Material | Tedlar | |
For Use With/Related Products | - | |
Operating Temperature | -54°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04791 | £239.55 |
| 10,000 | £0.04688 | £468.80 |
| 15,000 | £0.04628 | £694.20 |
| 25,000 | £0.04555 | £1,138.75 |
| 35,000 | £0.04507 | £1,577.45 |
| 50,000 | £0.04456 | £2,228.00 |
| Unit Price without VAT: | £0.04791 |
|---|---|
| Unit Price with VAT: | £0.05749 |

