
RFG10X8SMY | |
|---|---|
DigiKey Part Number | RFG10X8SMY-ND |
Manufacturer | |
Manufacturer Product Number | RFG10X8SMY |
Description | GROMMET RAISED FLOOR NAVY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Grommet, Raised Floor 8.200" L x 6.200" W (208.28mm x 157.48mm) Navy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Raised Floor | |
For Use With/Related Products | Net-Access™ Cabinet, NetRunner™ and PatchRunner™ Vertical Cable Managers | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 8.200" L x 6.200" W (208.28mm x 157.48mm) | |
Features | Electrostatic Dissipative, Flame Retardant | |
Material | Polycarbonate (PC), Vinyl Coated Fabric | |
Color | Navy | |
Material Flammability Rating | FAR25.853, UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £126.31000 | £126.31 |
| 10 | £117.41200 | £1,174.12 |
| Unit Price without VAT: | £126.31000 |
|---|---|
| Unit Price with VAT: | £151.57200 |

