
R4P36 | |
|---|---|
DigiKey Part Number | R4P36-ND |
Manufacturer | |
Manufacturer Product Number | R4P36 |
Description | RACK STEEL 36X23.2X84 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 36.000" L x 23.250" W x 84" H (914.40mm x 590.55mm x 2133.60mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 36.000" L x 23.250" W x 84" H (914.40mm x 590.55mm x 2133.60mm) |
Manufacturer Panduit Corp | Door Steel |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Open Rack | Material Metal, Steel |
Style Open Rack, Double Frame | Color Black |
Number of Units 45RU | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,353.10000 | £1,353.10 |
| Unit Price without VAT: | £1,353.10000 |
|---|---|
| Unit Price with VAT: | £1,623.72000 |

