
PZAEFK-E | |
|---|---|
DigiKey Part Number | PZAEFK-E-ND |
Manufacturer | |
Manufacturer Product Number | PZAEFK-E |
Description | ZONE CABLING FAN KIT, EUROPEAN S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 1 Fan, 61 CFM 4.69" L x 1.00" W x 4.69" H (119.1mm x 25.4mm x 119.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | - | |
Specifications | Fan Tray, AC, 1 Fan, 61 CFM | |
Size / Dimension | 4.69" L x 1.00" W x 4.69" H (119.1mm x 25.4mm x 119.1mm) | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £175.12000 | £175.12 |
| Unit Price without VAT: | £175.12000 |
|---|---|
| Unit Price with VAT: | £210.14400 |

