
PV6-12R-T | |
|---|---|
DigiKey Part Number | 298-23302-ND |
Manufacturer | |
Manufacturer Product Number | PV6-12R-T |
Description | CONN RING FLAT 6AWG #1/2 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Flat Sided 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.820" (20.83mm) | |
Length - Overall | 1.840" (46.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.340" (8.64mm) | |
Material - Insulation | Vinyl |

