
PV4-12R-E | |
|---|---|
DigiKey Part Number | 298-15707-ND |
Manufacturer | |
Manufacturer Product Number | PV4-12R-E |
Description | CONN RING FLAT 4AWG #1/2 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Flat Sided 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.860" (21.84mm) | |
Length - Overall | 2.040" (51.82mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.450" (11.43mm) | |
Material - Insulation | Vinyl | |
Base Product Number |


