PV18-38RX-LY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 10
Unit Price: £0.44000
Datasheet
Ring Terminal Connector 3/8 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV18-38RX-LY

DigiKey Part Number
298-23277-ND
Manufacturer
Manufacturer Product Number
PV18-38RX-LY
Description
CONN RING CIRC 18-22AWG #3/8
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.530" (13.46mm)
Length - Overall
1.250" (31.75mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Brazed Seam, Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes