PV10-10LFB-2K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 1,029
Unit Price: £0.36000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £0.56073
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £0.52376
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 275
Unit Price: £1.41000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £0.66397
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 225
Unit Price: £0.85000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £1.42896
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 6,082
Unit Price: £0.43000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1,280
Unit Price: £1.10000
Datasheet
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV10-10LFB-2K

DigiKey Part Number
298-PV10-10LFB-2KTR-ND - Tape & Reel (TR)
298-PV10-10LFB-2KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PV10-10LFB-2K
Description
CONN SPADE TERM 10-12AWG #10 YEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
10 Stud
Width - Outer Edges
0.340" (8.64mm)
Length - Overall
1.040" (26.42mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Butted Seam
Color
Yellow
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.190" (4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.52000£0.52
10£0.48800£4.88
25£0.47480£11.87
50£0.46460£23.23
100£0.45460£45.46
250£0.44172£110.43
500£0.43222£216.11
1,000£0.42289£422.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.40171£803.42
4,000£0.39303£1,572.12
6,000£0.38803£2,328.18
10,000£0.38182£3,818.20
14,000£0.37778£5,288.92
20,000£0.37355£7,471.00
Manufacturers Standard Package
Unit Price without VAT:£0.52000
Unit Price with VAT:£0.62400