


PRT2H-TL | |
|---|---|
DigiKey Part Number | PRT2H-TL-ND |
Manufacturer | |
Manufacturer Product Number | PRT2H-TL |
Description | CBL TIE RELEAS NAT 80LB 8.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 2.00" (50.80mm) 0.300" (7.62mm) 80 lbs (36.29 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 8.5" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 0.700' (213.36mm, 8.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 80 lbs (36.29 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.66576 | £332.88 |
| Unit Price without VAT: | £0.66576 |
|---|---|
| Unit Price with VAT: | £0.79891 |

