
PNF18-14R-3K | |
|---|---|
DigiKey Part Number | 298-PNF18-14R-3KTR-ND - Tape & Reel (TR) 298-PNF18-14R-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF18-14R-3K |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.380" (9.65mm) | |
Length - Overall | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Butted Seam, Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.62800 | £6.28 |
| 25 | £0.61000 | £15.25 |
| 50 | £0.59680 | £29.84 |
| 100 | £0.58400 | £58.40 |
| 250 | £0.56744 | £141.86 |
| 500 | £0.55520 | £277.60 |
| 1,000 | £0.54321 | £543.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.52472 | £1,574.16 |
| 6,000 | £0.51337 | £3,080.22 |
| 9,000 | £0.50683 | £4,561.47 |
| 15,000 | £0.49871 | £7,480.65 |
| 21,000 | £0.49343 | £10,362.03 |
| 30,000 | £0.48788 | £14,636.40 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

