
PN18-8LF-3K | |
|---|---|
DigiKey Part Number | 298-PN18-8LF-3KTR-ND - Tape & Reel (TR) 298-PN18-8LF-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN18-8LF-3K |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.290" (7.37mm) | |
Length - Overall | 0.890" (22.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.080" ~ 0.145" (2.03mm ~ 3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.50800 | £5.08 |
| 25 | £0.49440 | £12.36 |
| 50 | £0.48360 | £24.18 |
| 100 | £0.47330 | £47.33 |
| 250 | £0.45984 | £114.96 |
| 500 | £0.44992 | £224.96 |
| 1,000 | £0.44021 | £440.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.42524 | £1,275.72 |
| 6,000 | £0.41604 | £2,496.24 |
| 9,000 | £0.41075 | £3,696.75 |
| 15,000 | £0.40417 | £6,062.55 |
| 21,000 | £0.39989 | £8,397.69 |
| 30,000 | £0.39541 | £11,862.30 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

