
PN14-8F-3K | |
|---|---|
DigiKey Part Number | 298-PN14-8F-3KTR-ND - Tape & Reel (TR) 298-PN14-8F-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN14-8F-3K |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.840" (21.34mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.160" (4.06mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.170" (4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.47300 | £4.73 |
| 25 | £0.45960 | £11.49 |
| 50 | £0.44980 | £22.49 |
| 100 | £0.44010 | £44.01 |
| 250 | £0.42760 | £106.90 |
| 500 | £0.41836 | £209.18 |
| 1,000 | £0.40934 | £409.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.39542 | £1,186.26 |
| 6,000 | £0.38687 | £2,321.22 |
| 9,000 | £0.38195 | £3,437.55 |
| 15,000 | £0.37583 | £5,637.45 |
| 21,000 | £0.37186 | £7,809.06 |
| 30,000 | £0.36768 | £11,030.40 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

