Direct

PMNF1-5R-X | |
|---|---|
DigiKey Part Number | PMNF1-5R-X-ND |
Manufacturer | |
Manufacturer Product Number | PMNF1-5R-X |
Description | CONN RING CIRC 18-22AWG M5 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | - | |
Width - Outer Edges | 0.350" (8.89mm) | |
Length - Overall | 0.860" (21.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.148" (3.76mm) | |
Material - Insulation | Polyamide (PA), Nylon |



