
PMDR-L2 | |
|---|---|
DigiKey Part Number | 298-23052-ND |
Manufacturer | |
Manufacturer Product Number | PMDR-L2 |
Description | WIRE MARKER TAPE WHITE REFILLS |
Customer Reference | |
Detailed Description | Wire Marker, Tape with Dispenser White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Wire Marker, Tape with Dispenser | |
Size | - | |
Cable Diameter | - | |
Legend | L2 | |
Color | White | |
Material | Polyester | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.44000 | £3.44 |
| 10 | £3.20200 | £32.02 |
| 25 | £3.11080 | £77.77 |
| 50 | £3.04380 | £152.19 |
| Unit Price without VAT: | £3.44000 |
|---|---|
| Unit Price with VAT: | £4.12800 |

