


PLT3S-C2 | |
|---|---|
DigiKey Part Number | 298-13056-ND |
Manufacturer | |
Manufacturer Product Number | PLT3S-C2 |
Description | CBL TIE LOCKING RED 50LB 11.50" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.958' (292.10mm, 11.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Red | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.54400 | £5.44 |
| 25 | £0.52760 | £13.19 |
| 50 | £0.51580 | £25.79 |
| 100 | £0.50410 | £50.41 |
| 300 | £0.48583 | £145.75 |
| 500 | £0.47754 | £238.77 |
| 1,000 | £0.46647 | £466.47 |
| 2,500 | £0.45212 | £1,130.30 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |





