


PLT2S-M55 | |
|---|---|
DigiKey Part Number | 298-22972-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-M55 |
Description | CBL TIE LOCK GRN/FL 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Green, Fluorescent 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green, Fluorescent | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.14700 | £1.47 |
| 25 | £0.14280 | £3.57 |
| 50 | £0.13980 | £6.99 |
| 100 | £0.13670 | £13.67 |
| 250 | £0.13260 | £33.15 |
| 500 | £0.12962 | £64.81 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |



