


PLT2S-C54 | |
|---|---|
DigiKey Part Number | 298-22970-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-C54 |
Description | CBL TIE LOCK YLW/FL 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Yellow, Fluorescent 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Yellow, Fluorescent | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.30400 | £3.04 |
| 25 | £0.29520 | £7.38 |
| 50 | £0.28860 | £14.43 |
| 100 | £0.28210 | £28.21 |
| 300 | £0.27200 | £81.60 |
| 500 | £0.26736 | £133.68 |
| 1,000 | £0.26120 | £261.20 |
| 2,500 | £0.25321 | £633.02 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |



