MFR Recommended

PLT2I-C86A | |
|---|---|
DigiKey Part Number | 298-PLT2I-C86A-ND |
Manufacturer | |
Manufacturer Product Number | PLT2I-C86A |
Description | PAN-TY PLT2I-C86A CABLE TIE, BLU |
Customer Reference | |
Detailed Description | Standard, Locking Blue 2.00" (50.80mm) 0.135" (3.43mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.135" (3.43mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |


