
PLT1M-XMR6 | |
|---|---|
DigiKey Part Number | 298-PLT1M-XMR6-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-XMR6 |
Description | CBL TIE LOCKING BLUE 18LB 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 0.82" (20.83mm) 0.100" (2.54mm) 18 lbs (8.17 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.82" (20.83mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.333' (101.60mm, 4.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.17 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.07300 | £3,650.00 |
| Unit Price without VAT: | £0.07300 |
|---|---|
| Unit Price with VAT: | £0.08760 |

