


PLT1M-L3-0 | |
|---|---|
DigiKey Part Number | 298-13804-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-L3-0 |
Description | CBL TIE LOCKING ORG/BLK 18LB 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Orange, Black Stripe 0.82" (20.83mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.82" (20.83mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.333' (101.60mm, 4.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Orange, Black Stripe | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.17100 | £1.71 |
| 25 | £0.16600 | £4.15 |
| 50 | £0.16240 | £8.12 |
| 100 | £0.15880 | £15.88 |
| 250 | £0.15404 | £38.51 |
| 500 | £0.15054 | £75.27 |
| 1,000 | £0.14708 | £147.08 |
| 2,500 | £0.14262 | £356.55 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |


