


PLT13H-C3 | |
|---|---|
DigiKey Part Number | 298-22947-ND |
Manufacturer | |
Manufacturer Product Number | PLT13H-C3 |
Description | CBL TIE LOCKING ORG 175LB 3.61' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Orange 13.00" (330.20mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 43.25" | |
Bundle Diameter | 13.00" (330.20mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 3.61' (1.10m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Orange | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.92000 | £2.92 |
| 10 | £2.70700 | £27.07 |
| 25 | £2.62560 | £65.64 |
| Unit Price without VAT: | £2.92000 |
|---|---|
| Unit Price with VAT: | £3.50400 |


