


PLT13H-C | |
|---|---|
DigiKey Part Number | 298-13780-ND |
Manufacturer | |
Manufacturer Product Number | PLT13H-C |
Description | CBL TIE LOCKING NAT 175LB 3.61' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 13.00" (330.20mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 43.25" | |
Bundle Diameter | 13.00" (330.20mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 3.61' (1.10m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.03890 | £203.89 |
| 200 | £1.99145 | £398.29 |
| 300 | £1.96410 | £589.23 |
| 500 | £1.93004 | £965.02 |
| 700 | £1.90786 | £1,335.50 |
| 1,000 | £1.88454 | £1,884.54 |
| Unit Price without VAT: | £2.03890 |
|---|---|
| Unit Price with VAT: | £2.44668 |


