Direct

PLL-4-Y2Y-10 | |
|---|---|
DigiKey Part Number | PLL-4-Y2Y-10-ND |
Manufacturer | |
Manufacturer Product Number | PLL-4-Y2Y-10 |
Description | LABEL LSR POLY WHT .65 X .26 |
Customer Reference | |
Detailed Description | Blank Standard 0.65" x 0.25" (16.5mm x 6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 390 per Sheet; 26 sheets per Pkg | |
Part Status | Obsolete | |
Label Type | Blank Standard | |
For Use With/Related Products | Laser Printer | |
Material | Polyester | |
Label Size | 0.65" x 0.25" (16.5mm x 6.35mm) |


