
PLL-1-Y2-10 | |
|---|---|
DigiKey Part Number | PLL-1-Y2-10-ND |
Manufacturer | |
Manufacturer Product Number | PLL-1-Y2-10 |
Description | LABEL LSR POLY WHT .30 X .25" |
Customer Reference | |
Detailed Description | Multiple Across - Double Butt Cut 0.3" x 0.25" (7.6mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 836 per Sheet; 12 sheets per Pkg | |
Part Status | Obsolete | |
Label Type | Multiple Across - Double Butt Cut | |
For Use With/Related Products | Laser Printer | |
Material | Polyester | |
Label Size | 0.3" x 0.25" (7.6mm x 6.4mm) |

