Image for PLF1MC-M3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLF1MC-M3

DigiKey Part Number
PLF1MC-M3-ND
Manufacturer
Manufacturer Product Number
PLF1MC-M3
Description
MARKER TIE ORANGE 18LB 4.30"
Customer Reference
Detailed Description
Marker Strap/Flag Tie Orange 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Marker Strap/Flag Tie
Length - Approximate
4.25"
Bundle Diameter
0.87" (22.10mm)
Width
0.098" (2.50mm)
Length - Actual
0.358' (109.12mm, 4.30")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
Write-On Area
Material
Polyamide (PA66), Nylon 6/6
Color
Orange
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
MARKER TIE NATURAL 18LB 4.30"
In-Stock: 0
Unit Price: