


PLF1MB-C | |
|---|---|
DigiKey Part Number | 298-13738-ND |
Manufacturer | |
Manufacturer Product Number | PLF1MB-C |
Description | MARKER TIE NATURAL 18LB 4" |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Natural 0.75" (19.05mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 4" | |
Bundle Diameter | 0.75" (19.05mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.333' (101.60mm, 4.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Write-On Area | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |



