PLF1MA-M4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 945
Unit Price: £0.66000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 3,000
Unit Price: £0.35970
Datasheet
Image for PLF1MA-M4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLF1MA-M4

DigiKey Part Number
PLF1MA-M4-ND
Manufacturer
Manufacturer Product Number
PLF1MA-M4
Description
MARKER TIE YELLOW 18LB 5.10"
Customer Reference
Detailed Description
Marker Strap/Flag Tie Yellow 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Marker Strap/Flag Tie
Length - Approximate
5"
Bundle Diameter
0.87" (22.10mm)
Width
0.098" (2.50mm)
Length - Actual
0.425' (129.54mm, 5.10")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
Write-On Area
Material
Polyamide (PA66), Nylon 6/6
Color
Yellow
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes