PLC2S-S10-M20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 40,000
Unit Price: £0.28295
Datasheet
Standard, Locking Black 1.84" (46.74mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC2S-S10-M20

DigiKey Part Number
298-22904-ND
Manufacturer
Manufacturer Product Number
PLC2S-S10-M20
Description
CBL TIE LOCKING BLACK 50LB 7.90"
Customer Reference
Detailed Description
Standard, Locking Black 1.84" (46.74mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
1.84" (46.74mm)
Width
0.190" (4.83mm)
Length - Actual
0.658' (200.66mm, 7.90")
Mounting Type
Screw Mount, Mounting Hole
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes