


PHQ4SFP2C5MBL | |
|---|---|
DigiKey Part Number | 298-PHQ4SFP2C5MBL-ND |
Manufacturer | |
Manufacturer Product Number | PHQ4SFP2C5MBL |
Description | QSFP28 TO SFP28 BREAKOUT COPPER |
Customer Reference | |
Detailed Description | 20 (4), 38 Position QSFP28 to SFP28 (4) Plug to Plug (4) 16.40' (5.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Connectors | QSFP28 to SFP28 (4) | |
Number of Positions | 20 (4), 38 | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 16.40' (5.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 100Gbps | |
Operating Temperature | -25°C ~ 80°C |

