
PCSB250-4-6Y | |
|---|---|
DigiKey Part Number | 298-15356-ND |
Manufacturer | |
Manufacturer Product Number | PCSB250-4-6Y |
Description | CONN INLINE TAP 250 MCM-10 AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Multi Tap Connector Screw 250MCM (kcmil)-10 AWG Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Multi Tap | |
Number of Wire Entries | 4 | |
Termination | Screw | |
Wire Gauge | 250MCM (kcmil)-10 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.22000 | £38.22 |
| 10 | £35.53700 | £355.37 |
| 25 | £34.52080 | £863.02 |
| 50 | £33.76980 | £1,688.49 |
| 100 | £33.03410 | £3,303.41 |
| 250 | £32.08448 | £8,021.12 |
| 500 | £31.38320 | £15,691.60 |
| 1,000 | £30.69585 | £30,695.85 |
| 2,500 | £29.80881 | £74,522.03 |
| Unit Price without VAT: | £38.22000 |
|---|---|
| Unit Price with VAT: | £45.86400 |

