
PCSB2/0-4-6 | |
|---|---|
DigiKey Part Number | 298-15351-ND |
Manufacturer | |
Manufacturer Product Number | PCSB2/0-4-6 |
Description | CONN INLINE TAP 2/0-14 AWG SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Multi Tap Connector Screw 2/0-14 AWG Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Multi Tap | |
Number of Wire Entries | 4 | |
Termination | Screw | |
Wire Gauge | 2/0-14 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.75000 | £27.75 |
| 10 | £25.81200 | £258.12 |
| 25 | £25.07400 | £626.85 |
| 50 | £24.52920 | £1,226.46 |
| 100 | £23.99550 | £2,399.55 |
| 250 | £23.30652 | £5,826.63 |
| 500 | £22.79766 | £11,398.83 |
| 1,000 | £22.29920 | £22,299.20 |
| 2,500 | £21.65562 | £54,139.05 |
| Unit Price without VAT: | £27.75000 |
|---|---|
| Unit Price with VAT: | £33.30000 |

