Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.9mm) White Vinyl Cloth
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCMB-9

DigiKey Part Number
298-1274-ND
Manufacturer
Manufacturer Product Number
PCMB-9
Description
WIRE MARKR BOOK 5.6MMX34.9MM WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.9mm) White Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.189" ~ 0.382" (4.80mm ~ 9.70mm)
Manufacturer
Panduit Corp
Legend
1,2,3,A,B,C; L1,L2,L3,T1,T2,T3
Series
Color
White
Packaging
Bulk
Material
Vinyl Cloth
Part Status
Active
Operating Temperature
-46°C ~ 77°C
Type
Wire Marker, Book (Perforated)
Base Product Number
Size
0.22" W x 1.37" L (5.6mm x 34.9mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£27.07000£27.07
Manufacturers Standard Package
Unit Price without VAT:£27.07000
Unit Price with VAT:£32.48400