P8-12R-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: £0.89940
Datasheet
Ring Terminal Connector 1/2 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P8-12R-T

DigiKey Part Number
298-15203-ND
Manufacturer
Manufacturer Product Number
P8-12R-T
Description
CONN RING CIRC 8AWG #1/2 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
1/2 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.820" (20.83mm)
Length - Overall
1.360" (34.54mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.280" (7.11mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes