PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PDU (Power Distribution Unit) Rack, Vertical
P48E20M
P48E20M

P48E20M

DigiKey Part Number
298-P48E20M-ND
Manufacturer
Manufacturer Product Number
P48E20M
Description
MS PDU, 415V, 30 AMP, (12)C13, (
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
32A
Region Utilized
International
Overload Protection
Circuit Breaker(s)
Connector - AC Input
IEC 60309 3P+N+E 6h
AC Outlets
48
Connector - AC Output
C13/C15 (24), C13/C15/C19/C21 (24)
Voltage - Input
415V
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
10' (3.05m)
Approval Agency
UL
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.